
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
binder 99-0095-102-05 Series 711 Subminiature Circular Connector
- IP40
Technical specifications
- Type
99-0095-102-05
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+80 °C
- Nominal current
20 A
- Min. temperature
-25 °C
- Nominal current - rounded value
20 A
- Seal
Screws
- Nominal voltage
690 V
- Contact material
Au (gold)
- Cable Ø (max.)
5 mm
- Cable Ø up to
4 mm
24
- Connection angle
180°
- Manufacturer part #
99-0095-102-05
- Cable Ø range
4 - 5 mm
- Number of pins
5
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
711
- Type
Cable connector
- Nominal voltage (details)
125 V
- Contamination level
1
- Connection
Soldering
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569847 binder 99-0095-102-05 Series 711 Subminiature Circular Connector
User & Safety Instructions
User & Safety Instructions 569847 binder 99-0095-102-05 Series 711 Subminiature Circular Connector
Description
· Connector with screw locking
· Protection class IP40
· Cable gland with integrated strain relief
· Compatible to connector series 712.
· Protection class IP40
· Cable gland with integrated strain relief
· Compatible to connector series 712.



