
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 10 Piece(s) available
Highlights & Details
binder 99-0405-70-03 Series 712 Sub Miniature Circular Connector
- IP67
Technical specifications
- Type
99 0405 70 03
- Product type
Bullet connector
- Connector type
Plug, right angle
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
4 A
- Min. temperature
-55 °C
- Nominal current - rounded value
4 A
- Seal
Screws
- Nominal voltage
125 V
- Contact material
Au (gold)
- Cable Ø (max.)
5 mm
- Cable Ø up to
5.3 mm
24
- Connection angle
180°
- Manufacturer part #
99-0405-70-03
- Cable Ø range
5.3 - 5 mm
- Number of pins
3
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
712
- Type
Cable connector
- Nominal voltage (details)
125 V
- Contamination level
1
- Connection
Soldering
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567452 binder 99-0405-70-03 Series 712 Sub Miniature Circular Connector
User & Safety Instructions
User & Safety Instructions 567452 binder 99-0405-70-03 Series 712 Sub Miniature Circular Connector
Description
· Plug connector with screw bolt
· Simple mounting
· Compatible to plug connector series 702
· Simple mounting
· Compatible to plug connector series 702



