
Number
Technical specifications
- Type
99-0413-10-05
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
5
- Connection
Soldering
- Factory colour
Silver
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
3 A
- Min. temperature
-40 °C
- Nominal current - rounded value
3 A
- Seal
Screw
- Nominal voltage
175 V
- Contact material
Brass
- Cable Ø (max.)
5 mm
- Cable Ø up to
3.5 mm
- Case material
CuZn
- Connection angle
180°
- Manufacturer part #
99-0413-10-05
- Cable Ø range
3.5 - 5 mm
- Number of pins
5
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP67
- Series
712
Documents & Downloads
Datasheet
Datasheet 1312906 binder 99-0413-10-05 Bullet connector Plug, straight Total number of pins: 5 Series (round connectors): 712 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1312906 binder 99-0413-10-05 Bullet connector Plug, straight Total number of pins: 5 Series (round connectors): 712 1 pc(s)



