
Number (Package size 20 pc(s))
Total (€ 9.45 / piece)
€ 189.07
plus VAT.
14-day return policy included
Technical specifications
- Type
99-0431-500-04
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
4
- Connection
Screw terminal
- Content
20 pc(s)
- Max. temperature
+55 °C
- Nominal current
8 A
- Min. temperature
-20 °C
- Nominal current - rounded value
8 A
- Nominal voltage
250 V
- Contact material
Au
- Connection angle
180°
- Manufacturer part #
99-0431-500-04
- Number of pins
4
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
IP67
- Series
713
Documents & Downloads
Datasheet
Datasheet 1657482 binder 99-0431-500-04 Bullet connector Plug, mount Total number of pins: 4 Series (round connectors): 713 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657482 binder 99-0431-500-04 Bullet connector Plug, mount Total number of pins: 4 Series (round connectors): 713 20 pc(s)
Description
In different applications, the mounting of the connection connector only after the electrical wiring. This means that the cable or the wires are in the device already wired and protrude through the front panel. The connector adapter is connected with nut on the customer housing or in the M20 x 1.5 thread screwed. Then, the braids in the screw clamp contacts of the connector clamped and the plug insert with the adapter screwed. The 4- and 5-pin connector head can be positioned in 4 x 90° can be installed. Thus, it is possible to wire the cable outlet direction of a wink leagues. But even when connecting different cables or wires allow the screw clamp contacts a simple assembly in the field. Due to the big possible cross-section of 1.5 mm² can 4- and 5-pole version currents up to 8 A can be transferred. Thus, these flange connector can be used also for the A-coded power versions.
This text is machine translated.
This text is machine translated.


