
Number
Highlights & Details
binder 99-0475-100-07 Series 711 Sub Miniature Circular Connector Nominal current (details): 1 A
- IP40
Technical specifications
- Type
99-0475-100-07
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
7
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+80 °C
- Nominal current
1 A
- Min. temperature
-20 °C
- Nominal current - rounded value
1 A
- Seal
Screws
- Nominal voltage
125 V
- Contact material
Au (gold)
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
26
- Connection angle
180°
- Manufacturer part #
99-0475-100-07
- Cable Ø range
3 - 4 mm
- Number of pins
7
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP40
- Series
711
- Type
Cable connector
- Nominal voltage (details)
125 V
- Nominal current (details)
1 A
- Contamination level
1
- Cross section
0.14 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738629 binder 99-0475-100-07 Series 711 Sub Miniature Circular Connector Nominal current (details): 1 A
User & Safety Instructions
User & Safety Instructions 738629 binder 99-0475-100-07 Series 711 Sub Miniature Circular Connector Nominal current (details): 1 A
Information
Information 738629 binder 99-0475-100-07 Series 711 Sub Miniature Circular Connector Nominal current (details): 1 A
Description
· Protection class IP40
· Cable gland with integrated strain relief
· Compatible to connector series 712.




