
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 8 Piece(s) available
binder 99-0480-102-08 Series 711 Sub Miniature Circular Connector
Highlights & Details
- IP40
Technical specifications
- Type
99-0480-102-08
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
8
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
10 A
- Min. temperature
-40 °C
- Nominal current - rounded value
10 A
- Seal
Screw cap
- Nominal voltage
250 V
- Contact material
Au (gold)
- Cable Ø (max.)
5 mm
- Cable Ø up to
5.4 mm
- Case material
CuZn
26
- Connection angle
180°
- Manufacturer part #
99-0480-102-08
- Cable Ø range
5.4 - 5 mm
- Number of pins
8
- Length
32 mm
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP40
- Series
711
- Type
Cable socket
- Nominal voltage (details)
125 V
- Contamination level
1
- Connection
Soldered connection
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 567380 binder 99-0480-102-08 Series 711 Sub Miniature Circular Connector
User & Safety Instructions
User & Safety Instructions 567380 binder 99-0480-102-08 Series 711 Sub Miniature Circular Connector
Description
Connector with screw
Protection :IP 40
Compatible to connector Series 702 and 712
Protection :IP 40
Compatible to connector Series 702 and 712




