
Highlights & Details
99 0486 52 08 Series 713
- M12-A angled socket
- Number of pins: 8
- unshielded
- Soldering
- IP67
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material contact body PBT (UL94 V-0)
- Material locking: Nickel-plated die-cast zinc
- Cable diameter 6.0 - 8.0 mm
- Mounting type: Cable mounting
- Type
99 0486 52 08
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
M12
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Coding
A
- Contact material
CuSn
- Contact surface
Au (gold)
IP67
- Seal type
Screw-on
- Manufacturer part #
99 0486 52 08-20
- Content
1 pc(s)
- Cable Ø (max.)
8.0 mm
- Cable Ø up to
6.0 mm
- Cable Ø range
6.0 - 8.0 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218612 binder 99 0486 52 08-20 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218612 binder 99 0486 52 08-20 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 8 1 pc(s)
Description
These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












