
Highlights & Details
99 0487 186 08 Series 713
- M12-A Duo cable connector
- Number of pins: 8
- 2 x 2: 1.0 - 3.0 mm / Ø 4.0 - 5.0 mm
- unshielded
- screw terminal
- IP67
- UL
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Material locking: Nickel-plated die-cast zinc
- Cable outlet 2 x 2:1.0 - 3.0 mm / Ø 4.0 - 5.0 mm
- Mounting type: Cable mounting
- Type
99 0487 186 08
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.50 mm²
- Outside Ø
5.0 mm
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
- max. cross section
3.0 mm
- Min. cross section
1.0 mm
IP67
- Seal type
Screw-on
- Manufacturer part #
99 0487 186 08-20
- Content
1 pc(s)
- Cable Ø (max.)
5.0 mm
- Cable Ø up to
4.0 mm
- Cable Ø range
4.0 - 5.0 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218613 binder 99 0487 186 08-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218613 binder 99 0487 186 08-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












