
binder 99 0491 12 12 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 12 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€ 27.72
€ 26.88
plus VAT.
14-day return policy included
Technical specifications
- Type
99 0491 12 12
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
12
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M12
- Contact material
CuZn
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
99 0491 12 12
- Content
1 pc(s)
- Cable diameter (details)
6 mm
Documents & Downloads
Datasheet
Datasheet 394273 binder 99 0491 12 12 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 394273 binder 99 0491 12 12 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 12 1 pc(s)







