
binder 99-0606-70-03 Bullet connector Connector, right angle Total number of pins: 3 Series (round connectors): 678 20 p
Number (Package size 20 pc(s))
Highlights & Details
Miniatur-circular connector Series 678
- IP40
Technical specifications
- Type
99-0606-70-03
- Product type
Bullet connector
- Connector type
Connector, right angle
- Total no. of pins
3
- Connection
Soldering
- Factory colour
Black
- Content
20 pc(s)
- Max. temperature
+55 °C
- Nominal current
7 A
- Min. temperature
-20 °C
- Nominal current - rounded value
7 A
- Seal
Bayonet
- Nominal voltage
250 V
- Contact material
Ag (Silver)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Case material
PA (UL 94 V-0)
20
- Connection angle
180°
- Manufacturer part #
99-0606-70-03
- Cable Ø range
4 - 6 mm
- Number of pins
3
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Series
678
- Type
Cable connector
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1657695 binder 99-0606-70-03 Bullet connector Connector, right angle Total number of pins: 3 Series (round connectors): 678 20 p
User & Safety Instructions
User & Safety Instructions 1657695 binder 99-0606-70-03 Bullet connector Connector, right angle Total number of pins: 3 Series (round connectors): 678 20 p
Description
· Connector assembly with self cutting tapping screw
(no leading connection between inner and outer casing)
· Inner strain relief






