

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99-0614-00-05
Bullet connector
Connector, straight
5
Soldering
Black
1 pc(s)
+125 °C
6 A
-55 °C
6 A
Bayonet
250 V
Ag (Silver)
6 mm
4 mm
PA (UL 94 V-0)
20
180°
99-0614-00-05
4 - 6 mm
5
0.75 mm²
0.75 mm² (max)
IP40
678
Cable connector
250 V
6 A
1
0.75 mm²
Soldering
-40 - +85 °C
Datasheet 738614 binder 99-0614-00-05 Series 678 Miniature Circular Connector Nominal current (details): 6 A
User & Safety Instructions 738614 binder 99-0614-00-05 Series 678 Miniature Circular Connector Nominal current (details): 6 A
Information 738614 binder 99-0614-00-05 Series 678 Miniature Circular Connector Nominal current (details): 6 A