
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
binder 99-0621-70-07 Series 678 Miniature Circular Connector
- IP40
Technical specifications
- Type
99-0621-70-07
- Product type
Bullet connector
- Connector type
Plug, right angle
- Total no. of pins
7
- Connection
Soldering
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+70 °C
- Nominal current
3 A
- Min. temperature
-20 °C
- Nominal current - rounded value
3 A
- Seal
Bayonet
- Nominal voltage
60 V
- Contact material
Ag (Silver)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Case material
PA (UL 94 V-0)
20
- Connection angle
180°
- Manufacturer part #
99-0621-70-07
- Cable Ø range
4 - 6 mm
- Number of pins
7
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Series
678
- Type
Cable connector
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 567170 binder 99-0621-70-07 Series 678 Miniature Circular Connector
User & Safety Instructions
User & Safety Instructions 567170 binder 99-0621-70-07 Series 678 Miniature Circular Connector
Description
· Connector with bayonet coupling
· Connector assembly with self cutting tapping screw
(no leading connection between inner and outer casing)
· Inner strain relief
· Connector assembly with self cutting tapping screw
(no leading connection between inner and outer casing)
· Inner strain relief






