
Number
Highlights & Details
binder 99-0623-00-07 Series 678 Miniature Circular Connector Nominal current (details): 5 A
- IP40
Technical specifications
- Type
99-0623-00-07
- Product type
Bullet connector
- Connector type
Sleeve plug
- Total no. of pins
7
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+55 °C
- Nominal current
5 A
- Min. temperature
-20 °C
- Nominal current - rounded value
5 A
- Seal
bayonet
- Nominal voltage
125 V
- Contact material
Ag (Silver)
20
- Connection angle
180°
- Mounting hole diameter
M18 x 0.75
- Manufacturer part #
99-0623-00-07
- Number of pins
7
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Series
678
- Type
Flange socket
- Nominal voltage (details)
125 V
- Nominal current (details)
5 A
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738717 binder 99-0623-00-07 Series 678 Miniature Circular Connector Nominal current (details): 5 A
User & Safety Instructions
User & Safety Instructions 738717 binder 99-0623-00-07 Series 678 Miniature Circular Connector Nominal current (details): 5 A
Information
Information 738717 binder 99-0623-00-07 Series 678 Miniature Circular Connector Nominal current (details): 5 A











