
Highlights & Details
99 0629 19 04 Series 813
- M12-T cable connector
- Number of pins: 4
- 8.0 - 10.0 mm
- unshielded
- screw terminal
- IP67
- UL
- VDE
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Continuous resistance ≤ 5 mΩ
- Insulation material group II.
- Over voltage category III
- Pollution level 3
- Material of contact body: PA
- Cable diameter 8.0 - 10.0 mm
- Mounting type: Cable mounting
- Type
99 0629 19 04
- Product type
DIN connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Screw terminal
- Content
1 pc(s)
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Seal
screws
- Nominal voltage
63 V
- Contact material
CuZn
- Case material
PA
AWG 16 / AWG 14
- Manufacturer part #
99 0629 19 04-20
- Number of pins
4
- max. cross section
1.50 mm²
- Cross-section range
1.50 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
813
Documents & Downloads
Datasheet
Datasheet 3215774 binder 99 0629 19 04-20 DIN connector Plug, straight Total number of pins: 4 Series (round connectors): 813 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3215774 binder 99 0629 19 04-20 DIN connector Plug, straight Total number of pins: 4 Series (round connectors): 813 1 pc(s)
Description
Power connectors are used to supply high voltage AC motors, drives and motor switches over long periods of time, but also for low voltage applications such as fieldbus Ethernet components and network devices. These are mainly M12, M18 and 7/8 inch round connectors, which can be configured by the customer according to the respective application area. The M12 plug connectors with K and S coding can be used up to a rated voltage of 630V AC.
Properties:
• 9 product series
• Various locking systems, including M12, M18 and 7/8\"
• Coding, including M12 - S, -K, -T, -L and -US
• Protection class of IP20 to IP69K
• 2 to 8 contacts, including 2+PE, 3+PE and 4+PE
• Shielded and shielded
• PUR and PVC casing
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.
Properties:
• 9 product series
• Various locking systems, including M12, M18 and 7/8\"
• Coding, including M12 - S, -K, -T, -L and -US
• Protection class of IP20 to IP69K
• 2 to 8 contacts, including 2+PE, 3+PE and 4+PE
• Shielded and shielded
• PUR and PVC casing
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.











