Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99-0709-00-05
Bullet connector
Plug, straight
4 + PE
Screws
Black
1 pc(s)
+100 °C
20 A
-40 °C
20 A
Yes
400 V
CuZn
12 mm
10 mm
PA (UL 94 V-0)
14
180°
99-0709-00-05
10 - 12 mm
4
2.5 mm²
2.5 mm² (max)
IP65
694
Datasheet 567488 binder 99-0709-00-05
User & Safety Instructions 567488 binder 99-0709-00-05