
binder 99 0710 02 05-20 Junction box Socket, straight Total number of pins: 5 + PE Series (round connectors): 694 1 pc(s
Highlights & Details
99 0710 02 05 Series 694
- RD30 cable socket
- Number of pins 4+PE
- 12.0 - 14.0 mm
- unshielded
- screw terminal
- IP65
- ESTI+
- VDE
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Over voltage category III
- Pollution level 3
- Material of contact body PA (UL94 HB)
- Cable diameter 12.0 - 14.0 mm
- Mounting type: Cable mounting
- Type
99 0710 02 05
- Product type
Junction box
- Connector type
Socket, straight
- Total no. of pins
5 + PE
- Connection
Screw terminal
- Content
1 pc(s)
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Seal
screws
- Leading contact (PE)
Yes
- Nominal voltage
400 V
- Contact material
CuSn
- Case material
PA
AWG 14
- Manufacturer part #
99 0710 02 05-20
- Number of pins
5
- max. cross section
2.50 mm²
- Cross-section range
2.50 mm² (max)
- RoHS-compliant
Yes
IP65
- Series
694
Documents & Downloads
Datasheet
Datasheet 3215857 binder 99 0710 02 05-20 Junction box Socket, straight Total number of pins: 5 + PE Series (round connectors): 694 1 pc(s
User & Safety Instructions
User & Safety Instructions 3215857 binder 99 0710 02 05-20 Junction box Socket, straight Total number of pins: 5 + PE Series (round connectors): 694 1 pc(s
Description
Properties:
• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions
This text is machine translated.










