Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Binder
Bullet connector
Connector, straight
12 + PE
Screws
Black
1 pc(s)
+125 °C
6 A
-40 °C
6 A
Yes
400 V
CuZn
12 mm
10 mm
PA (UL 94 V-0)
14
180°
99-0718-00-13
10 - 12 mm
12
2.5 mm²
2.5 mm² (max)
IP65
694
Datasheet 567784 binder 99-0718-00-13 Binder
User & Safety Instructions 567784 binder 99-0718-00-13 Binder