Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99 0718 70 13
Bullet connector
Socket, right angle
12 + PE
Soldering
Black
1 pc(s)
+125 °C
6 A
-40 °C
6 A
Yes
250 V
CuZn
12 mm
10 mm
PA (UL 94 V-0)
14
180°
99-0718-70-13
10 - 12 mm
12
2.5 mm²
2.5 mm² (max)
IP65
694
yes
Datasheet 567945 binder 99-0718-70-13 99 0718 70 13
User & Safety Instructions 567945 binder 99-0718-70-13 99 0718 70 13