Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Binder
Bullet connector
Plug, straight
24 + PE
Soldering
Black
1 pc(s)
+85 °C
3 A
-40 °C
3 A
Yes
125 V
CuZn
12 mm
10 mm
PA (UL 94 V-0)
14
180°
99-0737-00-24
10 - 12 mm
24
2.5 mm²
2.5 mm² (max)
IP65
694
Datasheet 567575 binder 99-0737-00-24
User & Safety Instructions 567575 binder 99-0737-00-24