Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99-0740-00-24
Bullet connector
Screw-lock latch
24 + PE
Soldering
Black
1 pc(s)
1 A
1 A
Yes
50 V
CuZn
12 mm
1 mm
PA (UL 94 V-0)
14
180°
99-0740-00-24
1 - 12 mm
24
2.5 mm²
2.5 mm² (max)
IP65
694
yes
Datasheet 568214 binder 99-0740-00-24
User & Safety Instructions 568214 binder 99-0740-00-24