
Number
Technical specifications
- Type
99-0771-000-08
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
8
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
10 A
- Min. temperature
-40 °C
- Nominal current - rounded value
10 A
- Nominal voltage
250 V
- Contact material
Au
- Cable Ø (max.)
4 mm
- Cable Ø up to
2.5 mm
- Connection angle
180°
- Manufacturer part #
99-0771-000-08
- Cable Ø range
2.5 - 4 mm
- Number of pins
8
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
NCC
Documents & Downloads
Datasheet
Datasheet 394284 binder 99-0771-000-08 Bullet connector Plug, straight Total number of pins: 8 Series (round connectors): NCC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 394284 binder 99-0771-000-08 Bullet connector Plug, straight Total number of pins: 8 Series (round connectors): NCC 1 pc(s)
Description
This locking technique contact securely closed and thus are protected against tampering. The Series 770 NCC offers by this new closure system where waterproof connectors are required, a far greater potential than previous systems without additional costs for components and installation work. The range of applications is diverse and across all sectors of industry, but on the basis of his "Dense" properties, especially in the medical and measurement technology.
This text is machine translated.





