
Highlights & Details
99 0976 102 03 Series 710
- Bayonet cable connector
- Number of poles: 3
- 4.0 - 5.0 mm
- unshielded
- Soldering
- IP40
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 1
- Material of contact body PA (UL94 V-0)
- Cable diameter 4.0 - 5.0 mm
- Mounting type: Cable mounting
- Type
99 0976 102 03
- Product type
Junction box
- Connector type
Socket, straight
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Seal
Bayonet
- Nominal voltage
125 V
- Contact material
CuSn
- Case material
PA
AWG 24
- Manufacturer part #
99 0976 102 03-20
- Number of pins
3
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
- RoHS-compliant
Yes
IP40
- Series
710
Documents & Downloads
Datasheet
Datasheet 3215886 binder 99 0976 102 03-20 Junction box Socket, straight Total number of pins: 3 Series (round connectors): 710 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3215886 binder 99 0976 102 03-20 Junction box Socket, straight Total number of pins: 3 Series (round connectors): 710 1 pc(s)
Description
Our sub-miniature round connectors have been developed for a wide range of applications where size and signal integrity play an important role. We offer models with snap, bayonet and push-pull locking as well as M9 screw locking in two different versions, either with protection class IP40 or with IP67. Connectors are available with two to eight contacts, straight or angled, and flange connectors. The different models have an immersion soldering or solder connection and are available with molded cables in different lengths. We use high-quality materials for the manufacture of our round plug connectors. The housings and contact bodies are made of PUR or PVC, the contacts are of gold-plated bronze or gold-plated brass. Seven different series are available, which convince with the following advantages:
• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles
This text is machine translated.
• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles
This text is machine translated.











