There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99-0996-100-05
Bullet connector
Connector, straight
5
Soldering
1 pc(s)
+70 °C
3 A
-20 °C
3 A
Bayonet
125 V
Au (gold)
4 mm
3 mm
24
180°
99-0996-100-05
3 - 4 mm
5
0.25 mm²
0.25 mm² (max)
IP40
710
Cable socket
125 V
3 A
1
0.25 mm²
Soldering
- 40 - 85 °C
Datasheet 738823 binder 99-0996-100-05 Series 710 Sub Miniature Circular Connector Nominal current (details): 3 A
User & Safety Instructions 738823 binder 99-0996-100-05 Series 710 Sub Miniature Circular Connector Nominal current (details): 3 A
Information 738823 binder 99-0996-100-05 Series 710 Sub Miniature Circular Connector Nominal current (details): 3 A