
binder 99 1486 814 08-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece
Highlights & Details
99 1486 814 08 Series 713
- M12-A cable socket
- Number of pins: 8
- 4.0 - 6.0 mm
- shieldable
- Soldering
- IP40
Our service for you
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: > 10⁸ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material contact body PBT (UL94 V-0)
- Material locking: Nickel-plated die-cast zinc
- Cable diameter 4.0 - 6.0 mm
- Packaging type
Piece
- Type
99 1486 814 08
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
99 1486 814 08-20
- Content
1 pc(s)
- Cable Ø (max.)
6.0 mm
- Cable Ø up to
4.0 mm
- Cable Ø range
4.0 - 6.0 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218699 binder 99 1486 814 08-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3218699 binder 99 1486 814 08-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












