
Highlights & Details
99 2005 10 03 Series 581
- M16 IP40 cable plug
- Number of pins: 3 DIN
- 4.0 - 6.0 mm
- shieldable
- Soldering
- IP40
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Overvoltage category I
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Cable diameter 4.0 - 6.0 mm
- Mounting type: Cable mounting
- Type
99 2005 10 03
- Product type
Connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Seal
screws
- Nominal voltage
250 V
- Contact material
CuZn
AWG 18
- Manufacturer part #
99 2005 10 03-20
- Number of pins
3
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
- RoHS-compliant
Yes
IP40
- Series
581
Documents & Downloads
Datasheet
Datasheet 3215908 binder 99 2005 10 03-20 Connector Plug, straight Total number of pins: 3 Series (round connectors): 581 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3215908 binder 99 2005 10 03-20 Connector Plug, straight Total number of pins: 3 Series (round connectors): 581 1 pc(s)
Description
These seven series miniature circular connectors are suitable for a wide range of applications, thanks to a wide range of locking systems, contact layouts, IP protection types and connectors. Customers can choose between push-pull, snap-in, bayonet and M16 locking. Depending on the series, connectors with 2 to 24 contacts are available in cable or flange versions. Connection types are crimp, dip solder, screw terminal and solder connections, stranded wire and molded cable. Like all Binder products, these miniature connectors are made of high quality materials for a long and reliable service life. Many are UL and VDE approved, some ASIG compliant.
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.












