
Number
Highlights & Details
binder 99-2006-220-03 Miniature Round Plug Connector Nominal current (details): 7 A Pins: 3
- Cable diameter 6 - 8 mm
Technical specifications
- Shielded wiring area
- Type
99-2006-220-03
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
3
- Connection
Screws
- Content
1 pc(s)
- Max. temperature
+90 °C
- Nominal current
7 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7 A
- Seal
Screws
- Leading contact (PE)
No
- Nominal voltage
150 V
- Contact material
Silver plated
- Cable Ø (max.)
7.8 mm
- Cable Ø up to
6 mm
- Case material
CuZn
20
- Connection angle
180°
- Manufacturer part #
99-2006-220-03
- Cable Ø range
6 - 7.8 mm
- Number of pins
3
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
IP40
- Series
581
- Type
Cable socket
- Nominal voltage (details)
150 V
- Nominal current (details)
7 A
- Test voltage
875 V AC
- Contamination level
2
- Pins
3
- Connection
Solder
- Cable diameter
6 - 8 mm
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 734309 binder 99-2006-220-03 Miniature Round Plug Connector Nominal current (details): 7 A Pins: 3
User & Safety Instructions
User & Safety Instructions 734309 binder 99-2006-220-03 Miniature Round Plug Connector Nominal current (details): 7 A Pins: 3
Description
· Internal strain relief
· Excellent EMC-properties





