

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug, straight
4
Screws
1 pc(s)
+90 °C
6 A
-40 °C
6 A
Screws
No
250 V
Silver plated
7.8 mm
6 mm
CuZn
6 - 7.8 mm
1.5 mm² (max)
IP40
581
99-2009-220-04
99-2009-220-04
Cable connector
1.5 mm²
4
60 V
6 A
875 V AC
2
180°
20
4
Solder
6 - 8 mm
-40 - +85 °C
Bullet connector
Datasheet 734341 binder 99-2009-220-04 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 4
User & Safety Instructions 734341 binder 99-2009-220-04 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 4