

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99-2010-220-04
Bullet connector
Socket, straight
4
Screws
1 pc(s)
+90 °C
6 A
-40 °C
6 A
Screws
No
30 V
Silver plated
8 mm
6 mm
CuZn
20
180°
99-2010-220-04
6 - 8 mm
4
1.5 mm²
1.5 mm² (max)
IP40
581
Cable socket
30 V
6 A
875 V AC
2
4
Solder
4 - 6 mm
-40 - +85 °C
Datasheet 734372 binder 99-2010-220-04 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 4
User & Safety Instructions 734372 binder 99-2010-220-04 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 4