

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99-2013-210-05
Bullet connector
Plug, straight
5
Screws
1 pc(s)
+90 °C
6 A
-40 °C
6 A
Screws
No
250 V
Silver plated
6 mm
4 mm
CuZn
20
180°
99-2013-210-05
4 - 6 mm
5
1.5 mm²
1.5 mm² (max)
IP40
581
Cable connector
30 V
6 A
875 V AC
2
5
Solder
4 - 6 mm
-40 - +85 °C
yes
Datasheet 734389 binder 99-2013-210-05 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 5
User & Safety Instructions 734389 binder 99-2013-210-05 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 5