
Number
binder 99-2021-00-06 Miniature Round Plug Connector Nominal current (details): 5 A Pins: 6 DIN
Technical specifications
- Shielded wiring area
- Type
99-2021-00-06
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
6
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+90 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Seal
Screws
- Leading contact (PE)
No
- Nominal voltage
250 V
- Contact material
Silver plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Case material
CuZn
20
- Connection angle
180°
- Manufacturer part #
99-2021-00-06
- Cable Ø range
4 - 6 mm
- Number of pins
6
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Series
581
- Type
Cable connector
- Nominal voltage (details)
250 V AC
- Nominal current (details)
5 A
- Test voltage
875 V AC
- Contamination level
2
- Connector cross section
0.75 mm²
- Cross section
0.75 mm²
- Pins
6 DIN
- Connection
Soldering
- Cable diameter
4 - 6 mm
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738751 binder 99-2021-00-06 Miniature Round Plug Connector Nominal current (details): 5 A Pins: 6 DIN
User & Safety Instructions
User & Safety Instructions 738751 binder 99-2021-00-06 Miniature Round Plug Connector Nominal current (details): 5 A Pins: 6 DIN
Description
· Internal strain relief
· Excellent EMC-properties






