Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99-2025-02-07
Bullet connector
Plug, straight
7
Soldering
1 pc(s)
+85 °C
5 A
-40 °C
5 A
Screws
No
125 V
Silver plated
7.8 mm
6 mm
CuZn
20
180°
99-2025-02-07
6 - 7.8 mm
7
0.75 mm²
0.75 mm² (max)
IP40
581
875 V AC
2
Soldering
-40 - +85 °C
Datasheet 566736 binder 99-2025-02-07 Miniature Round Plug Connector
User & Safety Instructions 566736 binder 99-2025-02-07 Miniature Round Plug Connector