
Highlights & Details
99 3369 100 04 Series 818
- M8-D cable connector
- Number of pins: 4
- 4 - 5.5 mm
- shieldable
- screw terminal
- IP67
Our service for you
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 15 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Material locking: CuZn (brass nickel-plated)
- Cable diameter 4.0 - 5.5 mm
- Mounting type: Cable mounting
- Type
99 3369 100 04
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8
- No. of pins
4
- Nominal voltage
63 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Screw terminal
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
D
- Contact material
CuZn
- Contact surface
Au (gold)
- Min. cross section
0.14 mm²
IP67
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
99 3369 100 04-20
- Content
1 pc(s)
- Cable Ø (max.)
5.5 mm
- Cable Ø up to
4.0 mm
- Cable Ø range
4.0 - 5.5 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218764 binder 99 3369 100 04-20 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218764 binder 99 3369 100 04-20 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s)
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.











