
binder 99-3383-110-04 Sensor/actuator connector M8 Plug, right angle No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Type
99-3383-110-04
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M8 plug, right angle
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Screws
- Thread type connection side
M8
- Contact material
Au
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
99-3383-110-04
- Content
1 pc(s)
- Cable diameter (details)
3.5 mm
Documents & Downloads
Datasheet
Datasheet 394287 binder 99-3383-110-04 Sensor/actuator connector M8 Plug, right angle No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 394287 binder 99-3383-110-04 Sensor/actuator connector M8 Plug, right angle No. of pins (RJ): 4 1 pc(s)
Description
Miniquick mounted M8 connector with screw terminal contacts are now standard equipment for the electrical wiring of sensor/actuator technology. In tight spaces is also an angled version is required.
This text is machine translated.
This text is machine translated.


