
binder 99-3400-100-03 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Straight
Number
Technical specifications
- Type
99-3400-100-03
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Screws
- Thread type connection side
M8
- Contact material
Gold
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
99-3400-100-03
- Content
1 pc(s)
- Type
Cable socket, M8 x 1
- Insulation resistance
> 1010 Ω
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Thread type
M8
- Contamination level
3
- Connector cross section
0.14 - 0.5 mm²
- Pins
3
- Connection
Screws
- Cable diameter (details)
3.5 mm
- Temperature range
-40 - +85 °C
- Case material
PA
Documents & Downloads
Datasheet
Datasheet 746071 binder 99-3400-100-03 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Straight
User & Safety Instructions
User & Safety Instructions 746071 binder 99-3400-100-03 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Straight








