There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
99 3402 00 03
Sensor/actuator connector
Socket, right angle
Sensor connector
M8 socket, right angle
Customisable
3
60 V
4 A
4 A
0.25 mm²
Soldering
M8
M8
Gold
IP67
Fieldbus wiring
-40 °C
+85 °C
Screw-on
99-3402-00-03
1 pc(s)
Angled socket, M8 x 1
> 1010 Ω
60 V
4 A
M8
3
0.25 mm²
3
Solder
3.5 mm
-40 - +85 °C
PA
Datasheet 733529 binder 99-3402-00-03 Series 768, M8 Sensor / Actuator Connector, Screw Cap, Angled