
binder 99 3787 810 08 Sensor/actuator connector M12 Plug, straight 2.00 m No. of pins (RJ): 8 1 pc(s)
Number
M12 plug connector with X-coding, can be shielded
Technical specifications
- Type
99 3787 810 08
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
8
- Cable length
2.00 m
- Nominal voltage
50 V
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Connection
Cut & Clip
- Factory colour
Silver
- Thread type connection side
M12
- Contact material
CuZn
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
99 3787 810 08
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1269503 binder 99 3787 810 08 Sensor/actuator connector M12 Plug, straight 2.00 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1269503 binder 99 3787 810 08 Sensor/actuator connector M12 Plug, straight 2.00 m No. of pins (RJ): 8 1 pc(s)



