
Number
Highlights & Details
Standard round connector series 693
- IP67
Technical specifications
- Type
99-4217-00-07-20
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
6 + PE
- Connection
Screws
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Screw
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
Ag (Silver)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
22 - 16
- Connection angle
180°
- Manufacturer part #
99-4217-00-07-20
- Cable Ø range
6 - 8 mm
- Certification marks
VDE, SEV, UL
- Number of pins
6
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
IP67
- Series
693
Documents & Downloads
Datasheet
Datasheet 3451207 binder 99-4217-00-07-20 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): 693 1 pc
User & Safety Instructions
User & Safety Instructions 3451207 binder 99-4217-00-07-20 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): 693 1 pc
Information
Information 3451207 binder 99-4217-00-07-20 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): 693 1 pc
Certificate
Certificate 3451207 binder 99-4217-00-07-20 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): 693 1 pc
Description
· Connector with screw locking
· VDE, SEV, UL approval
This text is machine translated.



