
Highlights & Details
99 4217 110 07 Series 693
- RD24 cable plug
- Number of pins 6+PE
- 8.0 - 10.0 mm
- unshielded
- screw terminal
- IP67
- UL
- ESTI+
- VDE
- PG11
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Over voltage category III
- Pollution level 3
- Material contact body PBT (UL94 V-0)
- Cable diameter 8.0 - 10.0 mm
- Mounting type: Cable mounting
- Type
99 4217 110 07
- Product type
Connector
- Connector type
Plug, straight
- Total no. of pins
7 + PE
- Connection
Screw terminal
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
screws
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
CuZn
AWG 16
- Manufacturer part #
99 4217 110 07-20
- Number of pins
7
- max. cross section
1.50 mm²
- Cross-section range
1.50 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
693
Documents & Downloads
Datasheet
Datasheet 3216133 binder 99 4217 110 07-20 Connector Plug, straight Total number of pins: 7 + PE Series (round connectors): 693 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3216133 binder 99 4217 110 07-20 Connector Plug, straight Total number of pins: 7 + PE Series (round connectors): 693 1 pc(s)
Description
Our range of power connectors is suitable for virtually any low and high voltage application, from safety and CCTV systems to fieldbus Ethernet components to AC and DC motors. Some models meet the needs of extreme environments, both indoors and outdoors. A variety of connection options are available, as locking systems bayonet, M23, M25 and RD24 locking are possible. Some models are ESTI+, UL and VDE approved. To extend the range of applications, users can choose between straight and right angle cable and flange versions.
Properties:
• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions
This text is machine translated.
Properties:
• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions
This text is machine translated.











