
binder 99 4218 14 07-20 Junction box Socket, straight Total number of pins: 7 + PE Series (round connectors): 693 1 pc(s
Highlights & Details
99 4218 14 07 Series 693
- RD24 cable socket
- Number of pins 6+PE
- 10.0 - 12.0 mm
- unshielded
- screw terminal
- IP67
- UL
- ESTI+
- VDE
- PG13.5
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Over voltage category III
- Pollution level 3
- Material contact body PBT (UL94 V-0)
- Cable diameter 10.0 - 12.0 mm
- Mounting type: Cable mounting
- Type
99 4218 14 07
- Product type
Junction box
- Connector type
Socket, straight
- Total no. of pins
7 + PE
- Connection
Screw terminal
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
screws
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
CuSn
AWG 16
- Manufacturer part #
99 4218 14 07-20
- Number of pins
7
- max. cross section
1.50 mm²
- Cross-section range
1.50 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
693
Documents & Downloads
Datasheet
Datasheet 3216139 binder 99 4218 14 07-20 Junction box Socket, straight Total number of pins: 7 + PE Series (round connectors): 693 1 pc(s
User & Safety Instructions
User & Safety Instructions 3216139 binder 99 4218 14 07-20 Junction box Socket, straight Total number of pins: 7 + PE Series (round connectors): 693 1 pc(s
Description
Properties:
• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions
This text is machine translated.












