There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



99-4218-70-07
Bullet connector
Socket, right angle
6 + PE
Screws
1 pc(s)
10 A
10 A
Screws
Yes
250 V
Ag (Silver)
8 mm
6 mm
22 - 16
180°
99-4218-70-07
6 - 8 mm
VDE, SEV, UL
6
1.5 mm²
1.5 mm² (max)
IP67
693
Cable connector
4000 V
10 A
3
0.34 - 1.5 mm²
6 + PE
Screw
-40 - +100 °C
III
PG9
Datasheet 732644 binder 99-4218-70-07 Standard Circular Connector Series 693 Nominal current (details): 10 A Pins: 6 + PE
User & Safety Instructions 732644 binder 99-4218-70-07 Standard Circular Connector Series 693 Nominal current (details): 10 A Pins: 6 + PE
Certificate 732644 binder 99-4218-70-07 Standard Circular Connector Series 693 Nominal current (details): 10 A Pins: 6 + PE