There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



99 4222 00 04
Bullet connector
Socket, straight
3 + PE
Screws
1 pc(s)
16 A
16 A
Screws
Yes
400 V
Ag (Silver)
9.5 mm
6 mm
20 - 14
180°
99-4222-00-04
6 - 9.5 mm
VDE, SEV, UL
3
2.5 mm²
2.5 mm² (max)
IP67
693
Cable connector
6000 V
16 A
3
0.5 - 2.5 mm²
3 + PE
Screw
6 - 9.5 mm
-40 - +100 °C
III
PG9
yes
Datasheet 733669 binder 99-4222-00-04 Standard Circular Connector Series 693 Nominal current (details): 16 A Pins: 3 + PE
User & Safety Instructions 733669 binder 99-4222-00-04 Standard Circular Connector Series 693 Nominal current (details): 16 A Pins: 3 + PE
Information 733669 binder 99-4222-00-04 Standard Circular Connector Series 693 Nominal current (details): 16 A Pins: 3 + PE