
Number
Technical specifications
- Type
Binder
- Product type
Micro DIN connector
- Connector type
Connector, straight
- Total no. of pins
3 + PE
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+100 °C
- Nominal current
16 A
- Min. temperature
-40 °C
- Nominal current - rounded value
16 A
- Leading contact (PE)
Yes
- Nominal voltage
400 V
- Contact material
Bronze, silver plated
- Cable Ø (max.)
17 mm
- Cable Ø up to
7 mm
- Case material
PBT
14
- Connection angle
180°
- Manufacturer part #
99 4222 300 04
- Cable Ø range
7 - 17 mm
- Number of pins
3
- max. cross section
2.50 mm²
- Cross-section range
2.50 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1665966 binder 99 4222 300 04 Micro DIN connector Connector, straight Total number of pins: 3 + PE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1665966 binder 99 4222 300 04 Micro DIN connector Connector, straight Total number of pins: 3 + PE 1 pc(s)










