
Number (Package size 20 pc(s))
Series 440 miniature circular connector
Highlights & Details
- IP67
Technical specifications
- Type
99-4805-00-03
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+125 °C
- Nominal current
7 A
- Min. temperature
-55 °C
- Nominal current - rounded value
7 A
- Seal
Push-pull
- Nominal voltage
250 V
- Contact material
Gold plated
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
20
- Connection angle
180°
- Manufacturer part #
99-4805-00-03
- Cable Ø range
4 - 8 mm
- Number of pins
3
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
- Series
440
- Type
Cable connector
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Solder
- Cable diameter
4 - 8 mm
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1657543 binder 99-4805-00-03 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): 440 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657543 binder 99-4805-00-03 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): 440 20 pc(s)
Description
· Shieldable cable connector with excellent EMC properties
· Pressure screw with vibration damper.



