
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99-4809-00-04
Bullet connector
Plug, straight
4
Soldering
20 pc(s)
+125 °C
6 A
-55 °C
6 A
Push-pull
250 V
Gold plated
8 mm
4 mm
20
180°
99-4809-00-04
4 - 8 mm
4
0.75 mm²
0.75 mm² (max)
IP67
440
Cable connector
1
0.75 mm²
Solder
4 - 8 mm
-25 - +85 °C
Datasheet 1657544 binder 99-4809-00-04 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): 440 20 pc(s)