
Number (Package size 20 pc(s))
Highlights & Details
Subminiatur-circular connector series 430
- IP67
Technical specifications
- Type
99-4925-00-07
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
7
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+125 °C
- Nominal current
1 A
- Min. temperature
-55 °C
- Nominal current - rounded value
1 A
- Seal
Push-Pull
- Nominal voltage
125 V
- Contact material
Au (gold)
- Cable Ø (max.)
5 mm
- Cable Ø up to
5 mm
26
- Connection angle
180°
- Manufacturer part #
99-4925-00-07
- Cable Ø range
5 - 5 mm
- Number of pins
7
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP67
- Series
430
- Type
Cable connector
- Nominal voltage (details)
125 V
- Contamination level
2
- Connection
Soldering
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1657361 binder 99-4925-00-07 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): 430 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657361 binder 99-4925-00-07 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): 430 20 pc(s)
Description
· Mini Push-Pull design
· Cable plug connector that can be shielded with excellent EMC-properties
· Pressure screw with vibration brake.




