There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99-5106-15-03
Bullet connector
Connector, straight
3
Soldering
1 pc(s)
+85 °C
7 A
-40 °C
7 A
Screws
250 V
Ag (Silver)
6 mm
4 mm
20
180°
99-5106-15-03
4 - 6 mm
3
0.75 mm²
0.75 mm² (max)
shielding option
IP67
423
Cable box with screen ring
250 V
7 A
1
0.75 mm²
Soldering
-30 - +95 °C
Datasheet 738574 binder 99-5106-15-03 Series 423 Miniature Circular Connector Nominal current (details): 7 A
User & Safety Instructions 738574 binder 99-5106-15-03 Series 423 Miniature Circular Connector Nominal current (details): 7 A
Information 738574 binder 99-5106-15-03 Series 423 Miniature Circular Connector Nominal current (details): 7 A