
Highlights & Details
99 5110 40 04 Series 423
- M16 IP67 cable socket
- Number of pins: 4
- 4.1 - 7.8 mm
- unshielded
- Soldering
- IP67
- UL
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category I
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Cable diameter 4.1 - 7.8 mm
- Mounting type: Cable mounting
- Type
99 5110 40 04
- Product type
Junction box
- Connector type
Socket, straight
- Total no. of pins
4
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Seal
screws
- Nominal voltage
250 V
- Contact material
CuSn
- Case material
Brass nickel plated
AWG 18
- Manufacturer part #
99 5110 40 04-20
- Number of pins
4
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
423
Documents & Downloads
Datasheet
Datasheet 3216219 binder 99 5110 40 04-20 Junction box Socket, straight Total number of pins: 4 Series (round connectors): 423 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3216219 binder 99 5110 40 04-20 Junction box Socket, straight Total number of pins: 4 Series (round connectors): 423 1 pc(s)
Description
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.












