
Highlights & Details
99 5113 210 05 Series 423
- M16 IP67 cable plug
- Number of pins: 5
- 4.0 - 6.0 mm
- shieldable
- screw terminal
- IP67
- UL
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Overvoltage category I
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Cable diameter 4.0 - 6.0 mm
- Mounting type: Cable mounting
- Type
99 5113 210 05
- Product type
Connector
- Connector type
Plug, straight
- Total no. of pins
5
- Connection
Screw terminal
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Seal
screws
- Nominal voltage
250 V
- Contact material
CuZn
- Case material
Brass nickel plated
AWG 24 - 16
- Manufacturer part #
99 5113 210 05-20
- Number of pins
5
- max. cross section
1.5 mm²
- Min. cross section
0.25 mm²
- Cross-section range
0.25 - 1.5 mm²
- RoHS-compliant
Yes
IP67
- Series
423
Documents & Downloads
Datasheet
Datasheet 3216227 binder 99 5113 210 05-20 Connector Plug, straight Total number of pins: 5 Series (round connectors): 423 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3216227 binder 99 5113 210 05-20 Connector Plug, straight Total number of pins: 5 Series (round connectors): 423 1 pc(s)
Description
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.












