
Number
binder 99-5114-15-05 Series 423 Miniature Circular Connector Nominal current (details): 6 A
Highlights & Details
- IP67
Our service for you
Technical specifications
- Type
99-5114-15-05
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
6 A
- Min. temperature
-40 °C
- Nominal current - rounded value
6 A
- Seal
Screws
- Nominal voltage
250 V
- Contact material
Ag (Silver)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
20
- Connection angle
180°
- Manufacturer part #
99-5114-15-05
- Cable Ø range
4 - 6 mm
- Number of pins
5
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
- RoHS-compliant
Yes
- Feature
shielding option
IP67
- Series
423
- Type
Cable box with shielding
- Nominal voltage (details)
250 V
- Nominal current (details)
6 A
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Soldering
- Temperature range
-30 - +95 °C
Documents & Downloads
Datasheet
Datasheet 738598 binder 99-5114-15-05 Series 423 Miniature Circular Connector Nominal current (details): 6 A
User & Safety Instructions
User & Safety Instructions 738598 binder 99-5114-15-05 Series 423 Miniature Circular Connector Nominal current (details): 6 A
Information
Information 738598 binder 99-5114-15-05 Series 423 Miniature Circular Connector Nominal current (details): 6 A
Description
Robust metal construction
·Very good EMC characteristics
Internal strain relief.




