
Highlights & Details
99 5630 75 12 Series 423
- M16 IP67 angled socket
- Number of poles: 12
- 6.0 - 8.0 mm
- shieldable
- Soldering
- IP67
- UL
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category I
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Cable diameter 6.0 - 8.0 mm
- Mounting type: Cable mounting
- Type
99 5630 75 12
- Product type
U-bracket
- Connector type
Socket, right angle
- Total no. of pins
12
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Seal
screws
- Nominal voltage
60 V
- Contact material
CuSn
- Case material
Brass nickel plated
AWG 24
- Manufacturer part #
99 5630 75 12-20
- Number of pins
12
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
423
Documents & Downloads
Datasheet
Datasheet 3216443 binder 99 5630 75 12-20 U-bracket Socket, right angle Total number of pins: 12 Series (round connectors): 423 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3216443 binder 99 5630 75 12-20 U-bracket Socket, right angle Total number of pins: 12 Series (round connectors): 423 1 pc(s)
Description
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.












